
HHM1903A4 | |
|---|---|
DigiKey Part Number | 445-175599-2-ND - Tape & Reel (TR) 445-175599-1-ND - Cut Tape (CT) 445-175599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1903A4 |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1903A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 0.55dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,13250 € | 13,25 € |
| 250 | 0,12756 € | 31,89 € |
| 500 | 0,12382 € | 61,91 € |
| 1.000 | 0,12019 € | 120,19 € |
| 5.000 | 0,11206 € | 560,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10459 € | 1.045,90 € |
| 20.000 | 0,10142 € | 2.028,40 € |
| 30.000 | 0,09960 € | 2.988,00 € |
| 50.000 | 0,09735 € | 4.867,50 € |
| 70.000 | 0,09589 € | 6.712,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

