
HHM1903A1 | |
|---|---|
DigiKey Part Number | 445-3998-2-ND - Tape & Reel (TR) 445-3998-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM1903A1 |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0402 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1903A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,62880 € | 15,72 € |
| 50 | 0,61040 € | 30,52 € |
| 100 | 0,59220 € | 59,22 € |
| 250 | 0,56884 € | 142,21 € |
| 500 | 0,55158 € | 275,79 € |
| 1.000 | 0,53478 € | 534,78 € |
| 5.000 | 0,49735 € | 2.486,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

