
HHM1779B1 | |
|---|---|
DigiKey Part Number | 445-172639-2-ND - Tape & Reel (TR) 445-172639-1-ND - Cut Tape (CT) 445-172639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1779B1 |
Description | BALUN 2.11-2.17GHZ 50/100 0603 |
Customer Reference | |
Detailed Description | RF Balun 2.11GHz 2.17GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM1779B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency Range | 2.11GHz 2.17GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 190° | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | -10dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,19780 € | 19,78 € |
| 250 | 0,17164 € | 42,91 € |
| 500 | 0,15526 € | 77,63 € |
| 1.000 | 0,14140 € | 141,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11966 € | 478,64 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

