
HHM1776B2 | |
|---|---|
DigiKey Part Number | 445-6864-2-ND - Tape & Reel (TR) 445-6864-1-ND - Cut Tape (CT) 445-6864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1776B2 |
Description | BALUN 824MHZ-894MHZ 50/50 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 824MHz ~ 894MHz 50 / 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1776B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 824MHz ~ 894MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14590 € | 14,59 € |
| 250 | 0,14036 € | 35,09 € |
| 500 | 0,13626 € | 68,13 € |
| 1.000 | 0,13225 € | 132,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11979 € | 479,16 € |
| 8.000 | 0,11619 € | 929,52 € |
| 12.000 | 0,11412 € | 1.369,44 € |
| 20.000 | 0,11156 € | 2.231,20 € |
| 28.000 | 0,10989 € | 3.076,92 € |
| 40.000 | 0,10815 € | 4.326,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


