
HHM1752A2 | |
|---|---|
DigiKey Part Number | 445-3248-2-ND - Tape & Reel (TR) 445-3248-1-ND - Cut Tape (CT) 445-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1752A2 |
Description | BALUN 4.9GHZ-5.95GHZ 50/200 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.95GHz 50 / 200Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1752A2 Models |
Category | Impedance - Unbalanced/Balanced 50 / 200Ohm |
Manufacturer TDK | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 0603 (1608 Metric) |
Frequency Range 4.9GHz ~ 5.95GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,26920 € | 6,73 € |
| 50 | 0,26140 € | 13,07 € |
| 100 | 0,25380 € | 25,38 € |
| 250 | 0,24396 € | 60,99 € |
| 500 | 0,23674 € | 118,37 € |
| 1.000 | 0,22966 € | 229,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20786 € | 831,44 € |
| 8.000 | 0,20153 € | 1.612,24 € |
| 12.000 | 0,19789 € | 2.374,68 € |
| 20.000 | 0,19339 € | 3.867,80 € |
| 28.000 | 0,19047 € | 5.333,16 € |
| 40.000 | 0,18742 € | 7.496,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

