RF Balun 1.71GHz ~ 1.88GHz 50 / 200Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1731F1

DigiKey Part Number
445-172637-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHM1731F1
Description
BALUN 1.71-1.88GHZ 50/200 0603
Customer Reference
Detailed Description
RF Balun 1.71GHz ~ 1.88GHz 50 / 200Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
HHM1731F1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
1.71GHz ~ 1.88GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
-10dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.