HHM1726P1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 4.355
Unit Price: 0,17000 €
Datasheet
RF Balun 880MHz ~ 960MHz 50 / 100Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1726P1

DigiKey Part Number
445-6866-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHM1726P1
Description
BALUN 880MHZ-960MHZ 50/100 0603
Customer Reference
Detailed Description
RF Balun 880MHz ~ 960MHz 50 / 100Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1726P1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
880MHz ~ 960MHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
0.8dB
Return Loss (Min)
10dB
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes