
HHM17168B1 | |
|---|---|
DigiKey Part Number | 445-173037-1-ND - Cut Tape (CT) 445-173037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM17168B1 |
Description | BALUN 3.4GHZ-3.8GHZ 50/50 0603 |
Customer Reference | |
Detailed Description | RF Balun 3.4GHz ~ 3.8GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.4GHz ~ 3.8GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 182° | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | -18.6dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |

