
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 1.9GHz ~ 2.3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 178° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | -10.3dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |

