RF Balun 699MHz ~ 894MHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM17153A2

DigiKey Part Number
445-174295-2-ND - Tape & Reel (TR)
445-174295-1-ND - Cut Tape (CT)
445-174295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM17153A2
Description
BALUN 699MHZ-894MHZ 50/50 0603
Customer Reference
Detailed Description
RF Balun 699MHz ~ 894MHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 50Ohm
Manufacturer
TDK
Phase Difference
180° ±15°
Series
Insertion Loss (Max)
1.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Obsolete
Package / Case
0603 (1608 Metric), 6 PC Pad
Frequency Range
699MHz ~ 894MHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.700
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18329 €733,16 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,28200 €2,82 €
250,27120 €6,78 €
500,26340 €13,17 €
1000,25590 €25,59 €
2500,24596 €61,49 €
5000,23866 €119,33 €
1.0000,23154 €231,54 €
Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,52900 €5,29 €
250,35360 €8,84 €
500,31480 €15,74 €
1000,28840 €28,84 €
2500,25876 €64,69 €
5000,25338 €126,69 €
1.0000,18329 €183,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €