RF Balun 673MHz ~ 2.7GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM17147A1

DigiKey Part Number
445-181440-2-ND - Tape & Reel (TR)
445-181440-1-ND - Cut Tape (CT)
445-181440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM17147A1
Description
MULTILYER BALUN FOR 673-2700MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 673MHz ~ 2.7GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
673MHz ~ 2.7GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
190°
Insertion Loss (Max)
2.5dB
Return Loss (Min)
8dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,16800 €1,68 €
250,15440 €3,86 €
500,14500 €7,25 €
1000,13650 €13,65 €
2500,12584 €31,46 €
5000,11836 €59,18 €
1.0000,11133 €111,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09569 €382,76 €
8.0000,09001 €720,08 €
12.0000,08685 €1.042,20 €
20.0000,08302 €1.660,40 €
28.0000,08059 €2.256,52 €
40.0000,07809 €3.123,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €