
HHM1711Q1 | |
|---|---|
DigiKey Part Number | 445-175592-2-ND - Tape & Reel (TR) 445-175592-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM1711Q1 |
Description | BALUN 2.3GHZ-3.8GHZ 50/100 0603 |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 3.8GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 2.3GHz ~ 3.8GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,14040 € | 14,04 € |
| 250 | 0,13504 € | 33,76 € |
| 500 | 0,13112 € | 65,56 € |
| 1.000 | 0,12726 € | 127,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09457 € | 378,28 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

