
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 0.5dB | |
Return Loss (Min) | 10dB | |
Package / Case | 4-SMD | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,40060 € | 20,03 € |
| 100 | 0,37670 € | 37,67 € |
| 250 | 0,34732 € | 86,83 € |
| 500 | 0,32674 € | 163,37 € |
| 1.000 | 0,30735 € | 307,35 € |
| 5.000 | 0,26665 € | 1.333,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

