
HHM1589E1 | |
|---|---|
DigiKey Part Number | 445-175631-2-ND - Tape & Reel (TR) 445-175631-1-ND - Cut Tape (CT) 445-175631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1589E1 |
Description | BALUN 350MHZ-470MHZ 50/200 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 350MHz ~ 470MHz 50 / 200Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM1589E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 350MHz ~ 470MHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.54dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,25360 € | 25,36 € |
| 250 | 0,24384 € | 60,96 € |
| 500 | 0,23662 € | 118,31 € |
| 1.000 | 0,22955 € | 229,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21425 € | 428,50 € |
| 4.000 | 0,20776 € | 831,04 € |
| 6.000 | 0,20404 € | 1.224,24 € |
| 10.000 | 0,19943 € | 1.994,30 € |
| 14.000 | 0,19644 € | 2.750,16 € |
| 20.000 | 0,19330 € | 3.866,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

