RF Balun 3.2GHz ~ 3.9GHz 50 / 200Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1548E1

DigiKey Part Number
445-173059-1-ND - Cut Tape (CT)
445-173059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1548E1
Description
BALUN 3.2GHZ-3.9GHZ 50/200 0805
Customer Reference
Detailed Description
RF Balun 3.2GHz ~ 3.9GHz 50 / 200Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 200Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.2dB
Packaging
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Active
Package / Case
0805 (2012 Metric)
Frequency Range
3.2GHz ~ 3.9GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 832
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,55700 €5,57 €
250,51280 €12,82 €
500,48260 €24,13 €
1000,45380 €45,38 €
2500,41848 €104,62 €
5000,39368 €196,84 €
1.0000,37031 €370,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €