
HHM1533 | |
|---|---|
DigiKey Part Number | 445-180971-2-ND - Tape & Reel (TR) 445-180971-1-ND - Cut Tape (CT) 445-180971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1533 |
Description | MULTILAYER BALUN FOR 1920 - 2170 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.92GHz ~ 2.17GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.92GHz ~ 2.17GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,24960 € | 12,48 € |
| 100 | 0,23470 € | 23,47 € |
| 250 | 0,21640 € | 54,10 € |
| 500 | 0,20354 € | 101,77 € |
| 1.000 | 0,19146 € | 191,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17496 € | 349,92 € |
| 4.000 | 0,16458 € | 658,32 € |
| 6.000 | 0,15879 € | 952,74 € |
| 10.000 | 0,15179 € | 1.517,90 € |
| 14.000 | 0,14735 € | 2.062,90 € |
| 20.000 | 0,14278 € | 2.855,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

