
HHM1526 | |
|---|---|
DigiKey Part Number | 445-3992-2-ND - Tape & Reel (TR) 445-3992-1-ND - Cut Tape (CT) 445-3992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1526 |
Description | BALUN 1.71-1.99GHZ 50/100 0805 |
Customer Reference | |
Detailed Description | RF Balun 1.71GHz ~ 1.99GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1526 Models |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer TDK | Phase Difference 180° ±9° |
Series | Insertion Loss (Max) 0.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Frequency Range 1.71GHz ~ 1.99GHz | Mounting Type Surface Mount |

