
HHM1523B3 | |
|---|---|
DigiKey Part Number | 445-3988-2-ND - Tape & Reel (TR) 445-3988-1-ND - Cut Tape (CT) 445-3988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1523B3 |
Description | BALUN 824MHZ-894MHZ 50/100 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 824MHz ~ 894MHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1523B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 824MHz ~ 894MHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,16760 € | 16,76 € |
| 250 | 0,16128 € | 40,32 € |
| 500 | 0,15656 € | 78,28 € |
| 1.000 | 0,15193 € | 151,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14068 € | 281,36 € |
| 4.000 | 0,13646 € | 545,84 € |
| 6.000 | 0,13404 € | 804,24 € |
| 10.000 | 0,13103 € | 1.310,30 € |
| 14.000 | 0,12909 € | 1.807,26 € |
| 20.000 | 0,12705 € | 2.541,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


