
HHM1522E3 | |
|---|---|
DigiKey Part Number | 445-181439-2-ND - Tape & Reel (TR) 445-181439-1-ND - Cut Tape (CT) 445-181439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1522E3 |
Description | BALUN 680MHZ ~ 1.1GHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 680MHz ~ 1.1GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer TDK | Phase Difference 180° |
Series | Insertion Loss (Max) 1.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.5dB |
Part Status Active | Package / Case 0805 (2012 Metric), 6 PC Pad |
Frequency Range 680MHz ~ 1.1GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,21368 € | 53,42 € |
| 500 | 0,20102 € | 100,51 € |
| 1.000 | 0,18908 € | 189,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17278 € | 345,56 € |
| 4.000 | 0,16253 € | 650,12 € |
| 6.000 | 0,15682 € | 940,92 € |
| 10.000 | 0,14991 € | 1.499,10 € |
| 14.000 | 0,14552 € | 2.037,28 € |
| 20.000 | 0,14101 € | 2.820,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

