Similar

HHM1521 | |
|---|---|
DigiKey Part Number | 445-1229-2-ND - Tape & Reel (TR) 445-1229-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM1521 |
Description | BALUN 2.4GHZ-2.5GHZ 50/200 0805 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1521 Models |
Category | Impedance - Unbalanced/Balanced 50 / 200Ohm |
Manufacturer TDK | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Return Loss (Min) 10dB |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2450BL15B0200001E | Johanson Technology Inc. | 23.486 | 712-2450BL15B0200001ECT-ND | 0,19000 € | Similar |


