HHM1520A2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 0,16000 €
Datasheet
RF Balun 2.3GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1520A2

DigiKey Part Number
445-3985-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHM1520A2
Description
BALUN 2.3GHZ-2.5GHZ 50/100 0805
Customer Reference
Detailed Description
RF Balun 2.3GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
2.3GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes