
HHM15112A1 | |
|---|---|
DigiKey Part Number | 445-175630-2-ND - Tape & Reel (TR) 445-175630-1-ND - Cut Tape (CT) 445-175630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM15112A1 |
Description | BALUN 900MHZ-2.2GHZ 75/100 0805 |
Customer Reference | |
Detailed Description | RF Balun 900MHz ~ 2.2GHz 75 / 100Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency Range | 900MHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 75 / 100Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.1dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |

