500 pF Feed Through Capacitor 10000V (10kV) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC-2L-3

DigiKey Part Number
HFC-2L-3-ND
Manufacturer
Manufacturer Product Number
HFC-2L-3
Description
CAP FEEDTHRU 500PF 10KV RADIAL
Customer Reference
Detailed Description
500 pF Feed Through Capacitor 10000V (10kV) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±35%
Manufacturer
TDK
Voltage - Rated
10000V (10kV)
Series
Operating Temperature
-30°C ~ 120°C
Packaging
Bulk
Temperature Coefficient
E
Part Status
Obsolete
Package / Case
Radial
Type
Feed Through
Size / Dimension
1.260" L x 0.787" W (32.00mm x 20.00mm)
Capacitance
500 pF
Height (Max)
0.890" (22.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.