MFR Recommended
Similar

HF70ACC321611-T | |
|---|---|
DigiKey Part Number | 445-6184-2-ND - Tape & Reel (TR) 445-6184-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF70ACC321611-T |
Description | FERRITE BEAD 26 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF70ACC321611-T Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ2012S300AT000 | TDK | 56.411 | 445-MPZ2012S300AT000CT-ND | 0,09000 € | MFR Recommended |
| MI1206K260R-10 | Laird-Signal Integrity Products | 13.622 | 240-2403-1-ND | 0,26000 € | Similar |



