MFR Recommended

HF50ACC453215-T | |
|---|---|
DigiKey Part Number | 445-6176-2-ND - Tape & Reel (TR) 445-6176-1-ND - Cut Tape (CT) 445-6176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF50ACC453215-T |
Description | FERRITE BEAD 125 OHM 1812 4LN |
Customer Reference | |
Detailed Description | 125 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF50ACC453215-T Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.069" (1.75mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 125 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ2012S101AT000 | TDK | 752.927 | 445-MPZ2012S101AT000CT-ND | 0,09000 € | MFR Recommended |


