MFR Recommended

HF30ACC575018-T | |
|---|---|
DigiKey Part Number | HF30ACC575018-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF30ACC575018-T |
Description | FERRITE BEAD 100 OHM 2220 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Number of Lines 1 |
Manufacturer TDK | Impedance @ Frequency 100 Ohms @ 100 MHz |
Series | Package / Case 2220 (5750 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.083" (2.10mm) |
Filter Type Differential Mode - Single | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ2012S101AT000 | TDK | 702.280 | 445-MPZ2012S101AT000CT-ND | 0,09000 € | MFR Recommended |


