
HF30ACC453215-T | |
|---|---|
DigiKey Part Number | 445-6166-2-ND - Tape & Reel (TR) 445-6166-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF30ACC453215-T |
Description | FERRITE BEAD 70 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF30ACC453215-T Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.069" (1.75mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1608D600BTA00 | TDK | 3.507 | 445-MPZ1608D600BTA00CT-ND | 0,08000 € | MFR Recommended |
| 742792510 | Würth Elektronik | 14.779 | 732-1640-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,10620 € | 10,62 € |
| 250 | 0,09072 € | 22,68 € |
| 500 | 0,08002 € | 40,01 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

