HF30ACB201209-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 6.875
Unit Price: 0,09000 €
Datasheet
7 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF30ACB201209-T

DigiKey Part Number
445-6160-2-ND - Tape & Reel (TR)
445-6160-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HF30ACB201209-T
Description
FERRITE BEAD 7 OHM 0805 1LN
Customer Reference
Detailed Description
7 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
HF30ACB201209-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
7 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes