HF2836-562Y2R5-T01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.459
Unit Price: 2,47000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 7.388
Unit Price: 3,63000 €
Datasheet
Image for HF2836-562Y2R5-T01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2836-562Y2R5-T01

DigiKey Part Number
HF2836-562Y2R5T01-ND
Manufacturer
Manufacturer Product Number
HF2836-562Y2R5-T01
Description
CMC 2.5A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2.5A DCR 130mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
130mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
1.201" L x 0.866" W (30.50mm x 22.00mm)
Filter Type
Power Line
Height (Max)
1.417" (36.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82734R2262B030TDK1.459495-2794-ND2,47000 €Similar
EV28-3.0-02-5M0TE Connectivity Schaffner7.388817-1049-ND3,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes