HF2827-442Y2R5-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 11
Unit Price: 0,73000 €
Datasheet
Image for HF2827-442Y2R5-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2827-442Y2R5-01

DigiKey Part Number
HF2827-442Y2R5-01-ND
Manufacturer
Manufacturer Product Number
HF2827-442Y2R5-01
Description
CMC 2.5A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2.5A DCR 120mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
120mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Filter Type
Power Line
Height (Max)
1.063" (27.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS24V-R20045-CHKEMET11399-10753-ND0,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes