Image for H5AP9/5Z-52H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5AP9/5Z-52H

DigiKey Part Number
445-181477-ND
Manufacturer
Manufacturer Product Number
H5AP9/5Z-52H
Description
2PCS POT CORE FOR SIGNAL TRANSFO
Customer Reference
Detailed Description
Uncoated H5A Ferrite Core P (Pot Core) Type Length Width Diameter 0.106" (2.70mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
TDK
Effective Permeability (µe)
1562.0
Series
Initial Permeability (µi)
3300
Packaging
Tray
Core Factor (ΣI/A) mm⁻¹
1.24
Part Status
Obsolete
Effective Length (le) mm
12.4
Core Type
P (Pot Core)
Effective Area (Ae) mm²
10.0
Supplier Device Package
P 9 x 5
Minimum Core Cross Section (Amin) mm²
7.29
Material
H5A
Effective Magnetic Volume (Ve) mm³
124.0
Inductance Factor (Al)
1.57 µH
Finish
Uncoated
Tolerance
±25%
Height
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.222
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,90400 €9,04 €
250,77480 €19,37 €
500,68560 €34,28 €
1000,60310 €60,31 €
2500,50276 €125,69 €
5000,43294 €216,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €