
H5AP30/19Z-52H | |
|---|---|
DigiKey Part Number | 445-181483-ND |
Manufacturer | |
Manufacturer Product Number | H5AP30/19Z-52H |
Description | 2PCS POT CORE FOR SIGNAL TRANSFO |
Customer Reference | |
Detailed Description | Uncoated H5A Ferrite Core P (Pot Core) Type Length Width 1.181" (30.00mm) Diameter 0.748" (19.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 30 x 19 | |
Material | H5A | |
Diameter | 1.181" (30.00mm) | |
Inductance Factor (Al) | 9.8 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2573.0 | |
Initial Permeability (µi) | 3300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 45.2 | |
Effective Area (Ae) mm² | 137.0 | |
Minimum Core Cross Section (Amin) mm² | 109.0 | |
Effective Magnetic Volume (Ve) mm³ | 6192.0 | |
Finish | Uncoated | |
Height | 0.748" (19.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,00400 € | 30,04 € |
| 25 | 2,54120 € | 63,53 € |
| 50 | 2,21980 € | 110,99 € |
| 100 | 1,92090 € | 192,09 € |
| 300 | 1,76423 € | 529,27 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

