
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 26 x 16 | |
Material | H5A | |
Inductance Factor (Al) | 7.8 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2483.0 | |
Initial Permeability (µi) | 3300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.4 | |
Effective Length (le) mm | 37.6 | |
Effective Area (Ae) mm² | 94.0 | |
Minimum Core Cross Section (Amin) mm² | 71.3 | |
Effective Magnetic Volume (Ve) mm³ | 3534.0 | |
Finish | Uncoated | |
Height | 0.642" (16.30mm) | |
Length | - | |
Width | - |

