Uncoated H5A Ferrite Core P (Pot Core) Type Length Width Diameter 0.417" (10.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5AP18/11Z-52B

DigiKey Part Number
445-181480-ND
Manufacturer
Manufacturer Product Number
H5AP18/11Z-52B
Description
2PCS POT CORE FOR SIGNAL TRANSFO
Customer Reference
Detailed Description
Uncoated H5A Ferrite Core P (Pot Core) Type Length Width Diameter 0.417" (10.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Not For New Designs
Core Type
P (Pot Core)
Supplier Device Package
P 18 x 11
Material
H5A
Inductance Factor (Al)
4.5 µH
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
2138.0
Initial Permeability (µi)
3300
Core Factor (ΣI/A) mm⁻¹
0.596
Effective Length (le) mm
25.8
Effective Area (Ae) mm²
43.3
Minimum Core Cross Section (Amin) mm²
34.4
Effective Magnetic Volume (Ve) mm³
1117.0
Finish
Uncoated
Height
0.417" (10.60mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,38100 €13,81 €
251,17880 €29,47 €
501,03900 €51,95 €
1000,90920 €90,92 €
3500,70117 €245,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €