Similar

GLFR2012T2R2M-LR | |
|---|---|
DigiKey Part Number | 445-3612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLFR2012T2R2M-LR |
Description | FIXED IND 2.2UH 900MA 88 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 900 mA 88mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLFR2012T2R2M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 88mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |


