
GLFR1608TR55M-LR | |
|---|---|
DigiKey Part Number | 445-6159-2-ND - Tape & Reel (TR) 445-6159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GLFR1608TR55M-LR |
Description | FIXED IND 550NH 1.1A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 550 nH Shielded Inductor 1.1 A 50mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLFR1608TR55M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10200 € | 10,20 € |
| 1.000 | 0,08387 € | 83,87 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

