470 nH Shielded Inductor 1.1 A 50mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLFR1608TR47M-LR

DigiKey Part Number
445-6158-2-ND - Tape & Reel (TR)
445-6158-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GLFR1608TR47M-LR
Description
FIXED IND 470NH 1.1A 50 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Inductor 1.1 A 50mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GLFR1608TR47M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.550
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12400 €1,24 €
1000,10200 €10,20 €
1.0000,08387 €83,87 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €