GLFR1608T2R2M-LRHF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 66.788
Unit Price: 0,09000 €
Datasheet
Image for GLFR1608T2R2M-LRHF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLFR1608T2R2M-LRHF

DigiKey Part Number
GLFR1608T2R2M-LRHF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLFR1608T2R2M-LRHF
Description
FIXED IND 2.2UH 600MA 170 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 600 mA 170mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
170mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
160mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLZ1608A2R2WT000TDK66.788445-6385-1-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes