GLFR1608T2R2M-LR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 71.436
Unit Price: 0,09000 €
Datasheet
2.2 µH Shielded Inductor 600 mA 170mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLFR1608T2R2M-LR

DigiKey Part Number
445-3606-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLFR1608T2R2M-LR
Description
FIXED IND 2.2UH 600MA 170 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 600 mA 170mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GLFR1608T2R2M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
160mA
Shielding
Shielded
DC Resistance (DCR)
170mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes