Image for GLFR1608T101M-LRHF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLFR1608T101M-LRHF

DigiKey Part Number
GLFR1608T101M-LRHF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLFR1608T101M-LRHF
Description
FIXED IND 100UH 80MA 5.5 OHM SMD
Customer Reference
Detailed Description
100 µH Shielded Inductor 80 mA 5.5Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.5Ohm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.