
GLFR1608T101K-LR | |
|---|---|
DigiKey Part Number | GLFR1608T101K-LR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLFR1608T101K-LR |
Description | FIXED IND 100UH 80MA 5.5 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 80 mA 5.5Ohm 0603 (1608 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.5Ohm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 15mA |

