GLFR1608T100M-LRHF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 28.076
Unit Price: 0,08000 €
Datasheet
Image for GLFR1608T100M-LRHF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLFR1608T100M-LRHF

DigiKey Part Number
GLFR1608T100M-LRHF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLFR1608T100M-LRHF
Description
FIXED IND 10UH 400MA 360 MOHM
Customer Reference
Detailed Description
10 µH Shielded Inductor 400 mA 360mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
360mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
80mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLZ1608M100WT000TDK28.076445-6389-1-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes