GLFR1608T100K-LR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 50.070
Unit Price: 0,09000 €
Datasheet
Image for GLFR1608T100K-LR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLFR1608T100K-LR

DigiKey Part Number
GLFR1608T100K-LR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLFR1608T100K-LR
Description
FIXED IND 10UH 400MA 360 MOHM
Customer Reference
Detailed Description
10 µH Shielded Inductor 400 mA 360mOhm 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
80mA
Shielding
Shielded
DC Resistance (DCR)
360mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes