Similar

GLF2012T101K | |
|---|---|
DigiKey Part Number | 445-3162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF2012T101K |
Description | FIXED IND 100UH 110MA 4 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 110 mA 4Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLF2012T101K Models |
Category | Current - Saturation (Isat) 30mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Height - Seated (Max) 0.053" (1.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBR2012T101K | Taiyo Yuden | 100.876 | 587-2048-1-ND | 0,09000 € | Similar |


-1,45mm.jpg)