GLF2012T100K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 765.568
Unit Price: 0,09000 €
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 360 mA 360mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF2012T100K

DigiKey Part Number
445-3159-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF2012T100K
Description
FIXED IND 10UH 360MA 360 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 360 mA 360mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GLF2012T100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
100mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
360mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 105°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0805 (2012 Metric)
Material - Core
Supplier Device Package
0805 (2012 Metric)
Inductance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Height - Seated (Max)
0.053" (1.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBR2012T100KTaiyo Yuden765.568587-2045-1-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes