
GLCR2012T101M-HC | |
|---|---|
DigiKey Part Number | 445-3630-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLCR2012T101M-HC |
Description | FIXED IND 100UH 130MA 4.5 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 130 mA 4.5Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLCR2012T101M-HC Models |
Category | Current - Saturation (Isat) 40mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.5Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.053" (1.35mm) |

