
FS1703-3300-AL | |
|---|---|
DigiKey Part Number | 445-FS1703-3300-ALTR-ND - Tape & Reel (TR) 445-FS1703-3300-ALCT-ND - Cut Tape (CT) 445-FS1703-3300-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1703-3300-AL |
Description | TDK MPOL POWER MODULE, 5VIN TO 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 4,53800 € | 45,38 € |
| 100 | 3,31640 € | 331,64 € |
| 500 | 3,27688 € | 1.638,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,67719 € | 10.708,76 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

