New at DigiKey
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 2.5V 6A 2.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1606A-2500-AL

DigiKey Part Number
445-FS1606A-2500-ALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS1606A-2500-AL
Description
TDK MPOL POWER MODULE, 2.50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 2.5V 6A 2.5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
15 W
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,93635 €5.809,05 €
Manufacturers Standard Package
Unit Price without VAT:1,93635 €
Unit Price with VAT:2,30426 €