Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 4A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 4A 4.5V - 16V Input
uPOL™ Technology Overview
micro POL Technology at TDK

FS1404-2500-AL

DigiKey Part Number
445-FS1404-2500-ALTR-ND - Tape & Reel (TR)
445-FS1404-2500-ALCT-ND - Cut Tape (CT)
445-FS1404-2500-ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1404-2500-AL
Description
DC DC CONVERTER 2.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 4A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
FS1404-2500-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,99000 €6,99 €
104,73900 €47,39 €
1003,46990 €346,99 €
5003,44980 €1.724,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,81847 €11.273,88 €
Manufacturers Standard Package
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €