Similar
Similar

FLF3215T-1R0N | |
|---|---|
DigiKey Part Number | 445-4844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FLF3215T-1R0N |
Description | FIXED IND 1UH 2.35A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.35 A 36mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FLF3215T-1R0N Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 100MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3015ET-1R0N | TDK | 13.620 | 445-6672-1-ND | 0,23000 € | Similar |
| LQH32PN1R0NNCL | Murata Electronics | 4.342 | 490-LQH32PN1R0NNCLCT-ND | 0,31000 € | Similar |



